RS PRO Cat6 Ethernet Cable, 500 mm, Green M12 Male to RJ45 Male, Shielded Polybutylene Terephthalate
- RS Stock No.:
- 230-5679
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.86
(exc. GST)
$59.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 December 2026
- Plus 50 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $53.86 |
| 5 - 24 | $51.17 |
| 25 + | $48.60 |
*price indicative
- RS Stock No.:
- 230-5679
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Voltage 30V | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO M12 8 Pin Female Connector Assembly
Brought to you under the trusted RS PRO Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS PRO M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits
Applications
Actuator sensor cables are used to transmit data, signals and information from one device to another.
Related links
- RS PRO Shielded
- RS PRO Green M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Braid
- Schneider Electric Green RJ45 to Male RJ45 Male Polyethylene Sheath, F/UTP
- Molex Premise Networks PowerCat 6 Green RJ45 to RJ45, U/UTP Low Smoke Zero Halogen Sheath
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
