RS PRO Cat5e Ethernet Cable, 500 mm, Green M12 Male to RJ45 Male, Braid PVC

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$54.26

(exc. GST)

$59.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$54.26-
10 - 24$53.191%
25 - 99$51.574%
100 +$46.4114%

*price indicative

RS Stock No.:
250-0665
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

Braid

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

IEC

Voltage

60V

Series

RS PRO

COO (Country of Origin):
IN

RS PRO Cat 5e Shielded Female M12 to RJ45 Connector Cable


The RS PRO Cat 5e M12 to RJ45 cable assembly is a standard twisted pair networking cable and features a tough and durable design for the safe and reliable transmission of data and computer networking in harsh industrial settings.;Featuring braided shielding for a high level of protection the M12 connector is complete with a Brass Nickel plated coupling nut and grip for a secure fit and a Neoprene O-ring for peace of mind from moisture and liquid penetration. ;At the opposite end of the shielded cable is a hard wearing RJ45 connector with Phosphor Bronze contacts. Finally, the cable assembly, its wrapped in a sturdy, flexible Polyvinyl Chloride (PVC) jacket, the RS PRO Cat 5e cable is built for the industrial environment.;The RS PRO Cat 5e cable is a straight M12 Female to RJ45 connector cable designed for panel mounting and is ideal for industrial use in a wide range of automation and sensor equipment and particularly computer networking.

Features and benefits


  • Transfer rate of 100Mb

  • Female M12 to RJ45 connector cable

  • Shielded D coded cable

  • Wire size of AWG 22

  • 2 x 2 Twisted Pair

  • 4 Pole

  • High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge

  • Neoprene O-ring to keep out liquid and moisture

  • Nickel-plated brass coupling nut secures the connection and resists corrosion

  • Length 0.5m

  • Operating temperature range from -25°C to +85˚C

  • Voltage rating of 60V

  • Current rating of 1.5A

  • Polyvinyl Chloride (PVC) sheath

  • M12 Connector IP67 rating

  • RJ45 Connector IP20

  • Approvals and Standards: IEC 61076-2-101 (M12)

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy