Turck RSSD Cat5e Ethernet Cable, 30 m, Screened, Green, Polyurethane, Polyurethane

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$563.90

(exc. GST)

$620.29

(inc. GST)

RS Stock No.:
227-4669
Mfr. Part No.:
RSSD-RJ45S-4416-30M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

RSSD

LAN Category

Cat5e

Product Type

Ethernet Cable

Cable Length

30 m

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

Polyurethane, Polyurethane

Cable CSA

22 AWG

Conductor Material

Copper Zinc, Gold Plated, Metal

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-50 °C

Number of Cores

4

Outside Diameter

6.5 mm

Shield Type

Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen

Standards/Approvals

RoHS, RoHS, UL, UL

Terminated/Unterminated

Terminated

COO (Country of Origin):
CZ

Turck Ethernet Cable, Green Colour, Overlapped Aluminium Foil Shielding - RSSD RJ45S Series - RSSD-RJ45S-4416-30M


For smooth lines of communication in your automated processes, turn to this Ethernet cable from Turck. As it comes terminated with M12 and RJ45 connectors, it's a cinch to connect devices in your PROFINET network. Thanks to a tough PUR jacket, you can count on the assembly to withstand harsh industrial settings where exposure to oil and UV light is commonplace. Aluminium foil shielding protects against interference, so there's minimal chance of your data being lost along the wires.

Features & Benefits


• Flame-retardant construction, so is unlikely to contribute towards the spread of a fire

• Bending radius of eight times its diameter for compatibility with moving applications

• Insulated TPU connector bodies protect against electric shocks

• LAN Cat5e type with a data transfer rate of up to 1Gbps, so suitable for general-purpose industrial use

Applications


• Marine industry

• Industrial automation

• Warehouses and packaging facilities

• Pharmaceutical manufacturing

How long is this Ethernet cable?


With a generous length of 30m, this assembly gives you design freedom when setting up far-ranging network devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy