Turck, 100m Cat5e M12 to Male RJ45 Male, Terminated
- RS Stock No.:
- 227-4666
- Mfr. Part No.:
- RSSD-RJ45S-4416-100M
- Brand:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-4666
- Mfr. Part No.:
- RSSD-RJ45S-4416-100M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| LAN Category | Cat5e | |
| Length | 100m | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Turck | ||
LAN Category Cat5e | ||
Length 100m | ||
Terminated/Unterminated Terminated | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Coding D | ||
- COO (Country of Origin):
- DE
The Turck Industrial Ethernet/PROFINET Cable is Extension Cable. It has two connector. Connector A is M12 male, straight, D-coded and connector B is RJ45 male, straight. This Ethernet cable has 4-pin of AWG 22.
CAT 5E
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 100 m
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 100 m
