Turck, 60m Cat5e M12 to Male RJ45 Male, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-4671
Mfr. Part No.:
RSSD-RJ45S-4416-60M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Length

60m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

RJ45

Connector 2 Gender

Male

Coding

D

COO (Country of Origin):
DE
The Turck Industrial Ethernet/PROFINET Cable is Extension Cable. It has two connector. Connector A is M12 male, straight, D-coded and connector B is RJ45 male, straight. This Ethernet cable has 4-pin of AWG 22.

CAT 5E
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 60 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy