TE Connectivity TAD1424 Cat5e Ethernet Cable 4 Core, Green, 1 m, Shielded Screened, Ethernet, PUR
- RS Stock No.:
- 218-9300
- Mfr. Part No.:
- TAD14245101-002
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 32 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.95
(exc. GST)
$45.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 31 | $40.95 | - |
| 32 - 62 | $39.93 | 2% |
| 63 + | $39.34 | 3% |
*price indicative
- RS Stock No.:
- 218-9300
- Mfr. Part No.:
- TAD14245101-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TAD1424 | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.65mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TAD1424 | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals No | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.65mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity, the M12 profinet Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Assembly type is overmolded
Colour is green
Related links
- TE Connectivity TAD1424 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1474 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD14845101-002 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1424 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD14245101-001 Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyurethane Sheath
