TE Connectivity TAD1424 Cat5e Ethernet Cable, Red, 1 m, Shielded, PVC
- RS Stock No.:
- 218-9297
- Mfr. Part No.:
- TAD14241311-002
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-9297
- Mfr. Part No.:
- TAD14241311-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TAD1424 | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 250V | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TAD1424 | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Voltage 250V | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 22AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity, the M12 sercos iii Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Assembly type is overmolded
Colour is red
Related links
- TE Connectivity TAD1424 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1424 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1414 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Green, Shielded Polyvinyl Chloride Sheath
