Phoenix Contact VS Cat5e Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, PUR
- RS Stock No.:
- 255-8799
- Mfr. Part No.:
- 1416219
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$125.20
(exc. GST)
$137.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.20 |
*price indicative
- RS Stock No.:
- 255-8799
- Mfr. Part No.:
- 1416219
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Fire Behaviour | Flammability rating according to UL | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 4 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Fire Behaviour Flammability rating according to UL | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
Conductor Material Tinned Copper | ||
Number of Cores 4 | ||
Voltage 600V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded PROFINET network cable has 4 positions and is CAT5e rated with metal push-pull RJ45/IP67 plug on both ends, it is 5 m long and available in green color.
IP 20 protection
V0 flammability rating as per UL94
Rated for 1000+ insertion/withdrawal cycles
Number of bending cycles 3000000
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 1 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1424 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD14845101-002 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyurethane Sheath
