TE Connectivity TAD14245101-001 Cat5e Ethernet Cable 4 Core, Green, 500 mm, Shielded Screened, M12 Pigtail, PUR
- RS Stock No.:
- 249-6353
- Mfr. Part No.:
- TAD14245101-001
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$189.00
(exc. GST)
$207.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | $37.80 | $189.00 | - |
| 10 - 20 | $35.378 | $176.89 | 6% |
| 25 - 45 | $34.58 | $172.90 | 8% |
| 50 - 95 | $33.452 | $167.26 | 11% |
| 100 + | $32.166 | $160.83 | 14% |
*price indicative
- RS Stock No.:
- 249-6353
- Mfr. Part No.:
- TAD14245101-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD14245101-001 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | M12 Pigtail | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | UE, RoHS | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Number of Cores | 4 | |
| Outside Diameter | 6.65mm | |
| Cross Sectional Area | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD14245101-001 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type M12 Pigtail | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals UE, RoHS | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
Number of Cores 4 | ||
Outside Diameter 6.65mm | ||
Cross Sectional Area 22AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 M12 D-code Cat5e Type C PUR green shielded cable which is free and suitable for profinet, ethernet/IP & EtherCAT networks. Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn prototype cable assemblies.
IP67 IP rating
Overmolded PVC or PUR cable assemblies shielded versions
Full solution offering including customized and general market
Profinet industrial protocol
Related links
- TE Connectivity TAD14245101-001 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD14541111-001 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD1424 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1474 Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD14545101-001 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD14245101-020 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD14245101-005 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD14845101-002 Green, Shielded 4 Screened Polyurethane Sheath
