TE Connectivity TAD14845101-002 Cat5e Ethernet Cable 4 Core, Green, 1 m, Shielded Screened, PUR
- RS Stock No.:
- 249-6376
- Mfr. Part No.:
- TAD14845101-002
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$329.22
(exc. GST)
$362.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | $65.844 | $329.22 | - |
| 10 - 20 | $61.64 | $308.20 | 6% |
| 25 - 45 | $60.242 | $301.21 | 8% |
| 50 - 95 | $58.284 | $291.42 | 11% |
| 100 + | $56.04 | $280.20 | 14% |
*price indicative
- RS Stock No.:
- 249-6376
- Mfr. Part No.:
- TAD14845101-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | TAD14845101-002 | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | UE, RoHS | |
| Voltage | 250V | |
| Outside Diameter | 6.65mm | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series TAD14845101-002 | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals UE, RoHS | ||
Voltage 250V | ||
Outside Diameter 6.65mm | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 22AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity IP67 M12 D-code Cat5e Type C PUR green shielded cable which is free and suitable for profinet, ethernet/IP & EtherCAT networks. M12 Cable assemblies are IP67 sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection.Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
IP67 IP rating
Overmolded PVC or PUR cable assemblies/shielded versions
Contact current rating 4A
Full solution offering including customized and general market
Cable assemblies enables 1-stopshopping and reduced TCO
Profinet industrial protocol
Related links
- TE Connectivity TAD14845101-002 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1484 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1424 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1474 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD14845101-001 Green, Shielded Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1454 Green, Shielded 4 Screened Polyurethane Sheath
