Amphenol Industrial AB-AU, 500 mm, Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.61

(exc. GST)

$23.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.61
10 - 19$21.49
20 - 49$21.24
50 +$20.85

*price indicative

RS Stock No.:
215-0880
Mfr. Part No.:
AB-AU08ML-UPBML-QHA05
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Ethernet Cable

Series

AB-AU

Cable Length

500mm

Terminated/Unterminated

Terminated

Connector Gender A

Male

Connector Type A

X Lock A size

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol X-Lok series mini size cable having current rating of 2A.The housing is made up of thermoplastic material and black in colour.

Waterproof rating IP68

RJ45 plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy