Amphenol Industrial AB-AU, 2 m, Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- RS Stock No.:
- 215-0876
- Mfr. Part No.:
- AB-AU08FL-UPBML-QH002
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.29
(exc. GST)
$34.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.29 |
| 10 - 19 | $31.12 |
| 20 - 49 | $30.76 |
| 50 + | $30.18 |
*price indicative
- RS Stock No.:
- 215-0876
- Mfr. Part No.:
- AB-AU08FL-UPBML-QH002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Ethernet Cable | |
| Series | AB-AU | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | X Lock A size | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Ethernet Cable | ||
Series AB-AU | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Connector Type A X Lock A size | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size cable having current rating of 2A.The housing is made up of thermoplastic material and black in colour.
Waterproof rating IP68
RJ45 plug
Related links
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Female RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Female RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- HARTING ix Industrial 2 m Cat6a Ethernet Cable, Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath
- HARTING Grey Ix Industrial to Male RJ45 Male Polyvinyl Chloride Sheath
