Amphenol Industrial AB-AU, 1 m, Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- RS Stock No.:
- 215-0875
- Mfr. Part No.:
- AB-AU08FL-UPBML-QH001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.58
(exc. GST)
$30.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.58 |
| 10 - 19 | $27.41 |
| 20 - 49 | $27.11 |
| 50 + | $26.57 |
*price indicative
- RS Stock No.:
- 215-0875
- Mfr. Part No.:
- AB-AU08FL-UPBML-QH001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Ethernet Cable | |
| Series | AB-AU | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Connector Gender A | Male | |
| Connector Type A | X Lock A size | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Ethernet Cable | ||
Series AB-AU | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Connector Gender A Male | ||
Connector Type A X Lock A size | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size cable having current rating of 2A.The housing is made up of thermoplastic material and black in colour.
Waterproof rating IP68
RJ45 plug
Related links
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Female RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Female RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- Amphenol Industrial AB-AU Black X Lock A size to Male RJ45 Male Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- HARTING ix Industrial 2 m Cat6a Ethernet Cable, Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath
- HARTING Grey Ix Industrial to Male RJ45 Male Polyvinyl Chloride Sheath
