Amphenol Industrial Industrial Automation Cable Assembly, 1 m Polyvinyl Chloride Sheath
- RS Stock No.:
- 629-515
- Mfr. Part No.:
- M8S-04BMMM-SL7D01
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.42
(exc. GST)
$35.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.42 |
| 10 + | $29.84 |
*price indicative
- RS Stock No.:
- 629-515
- Mfr. Part No.:
- M8S-04BMMM-SL7D01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial Circular Connector M8 Connector Male, IP67
- Amphenol Industrial Industrial Automation Cable Assembly
- Metz Connect Industrial Automation Cable Assembly
- Metz-Connect Industrial Automation Cable Assembly
- HARTING Industrial Automation Cable Assembly
- HARTING Male Female Industrial Automation Cable Assembly
- Phoenix Contact Industrial Automation Cable Assembly, 120 mm
- Pepperl + Fuchs Female Socket to Industrial Automation Cable Assembly
