Amphenol Industrial Cat5e Ethernet Cable, 1.5 m, Grey PVC
- RS Stock No.:
- 214-4484
- Mfr. Part No.:
- RCM-5SPFFP-SCU7B15
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$2,221.43
(exc. GST)
$2,443.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2,221.43 | $22.214 | - |
| 5 + | $1,999.30 | $19.993 | 9% |
*price indicative
- RS Stock No.:
- 214-4484
- Mfr. Part No.:
- RCM-5SPFFP-SCU7B15
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol RJ, C METAL, C5E SHIELDED range of products are Female type Ethernet connectors used in cable assemblies. These connectors are used for Cat5e type cable
The panel nut is made of Zinc Alloy and Nickel plated
The connector is IP67 rated
The plug is gold plated and shielded
Related links
- Amphenol Industrial Grey Polyvinyl Chloride Sheath, S/FTP
- RS PRO Grey Polyvinyl Chloride Sheath, S/FTP
- RS PRO Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, S/FTP
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
