Molex Ethernet Cable, 1.01 m, Grey zQSFP Male to zQSFP Male, Unshielded
- RS Stock No.:
- 213-5285
- Mfr. Part No.:
- 1002971101
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$224.73
(exc. GST)
$247.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $224.73 |
| 10 - 14 | $220.24 |
| 15 - 19 | $215.83 |
| 20 + | $211.51 |
*price indicative
- RS Stock No.:
- 213-5285
- Mfr. Part No.:
- 1002971101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.01m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | zQSFP | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | zQSFP | |
| Jacket Colour | Grey | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Voltage | 3.3V | |
| Series | 100297 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Cable Length 1.01m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A zQSFP | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B zQSFP | ||
Jacket Colour Grey | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Voltage 3.3V | ||
Series 100297 | ||
- COO (Country of Origin):
- CN
The Molex 1002971101 is a zQSFP to zQSFP cable assembly, supports 30 AWG wire, has a length of 1 m.
CSA certified
UL certified
Related links
- Molex 111145 Black zQSFP to Male zQSFP Male, Shielded Polyvinyl Chloride Sheath
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon Sheath
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon Sheath
- Molex 111145 Black zQSFP to Male zQSFP Male, Shielded Polyvinyl Chloride Sheath
- SICK Unshielded
- RS PRO Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- Molex Premise Networks PowerCat 5e U/UTP Grey Straight to Male Straight Male, Unshielded
- RS PRO Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
