Molex 100297, 2 m Cable Assembly, Black zQSFP to Male zQSFP Male Nylon

Subtotal (1 pack of 2 units)*

$660.05

(exc. GST)

$726.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$660.05$330.025

*price indicative

RS Stock No.:
816-376
Mfr. Part No.:
100297-1201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

100297

Cable Length

2m

Connector Type A

zQSFP

Connector Gender A

Male

Connector Type B

zQSFP

Connector Gender B

Male

Jacket Material

Nylon

Jacket Colour

Black

COO (Country of Origin):
PH
The Molex high-speed I/O cable assembly provides a reliable connection for data transfer, featuring zQSFP+-to-zQSFP+ connectivity. With a robust design, it ensures optimal performance across various applications while maintaining compliance with industry standards.

Supports data rates of 28.0 Gbps for high-speed performance

Constructed with dual-ended connectors for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy