Molex 100297, 3 m Cable Assembly, Black zQSFP to Male zQSFP Male Nylon
- RS Stock No.:
- 816-377
- Mfr. Part No.:
- 100297-1301
- Brand:
- Molex
Subtotal (1 unit)*
$431.58
(exc. GST)
$474.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.58 |
*price indicative
- RS Stock No.:
- 816-377
- Mfr. Part No.:
- 100297-1301
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 100297 | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Connector Type A | zQSFP | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | zQSFP | |
| Jacket Material | Nylon | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 100297 | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Connector Type A zQSFP | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B zQSFP | ||
Jacket Material Nylon | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- PH
The Molex high-speed I/O cable assembly features a zQSFP+-to-zQSFP+ design, providing exceptional connectivity for your devices with a focus on efficient data transmission in demanding environments.
Supports a robust data rate of 28.0 Gbps for high-performance applications
Constructed with 30 AWG wire size ensuring flexibility and durability
Houses dual-ended connectors for versatile connectivity options
Manufactured with zinc die-cast metal for enhanced strength and reliability
Compliance with EU RoHS standards, ensuring environmental responsibility
Related links
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon Sheath
- Molex 111145 Black zQSFP to Male zQSFP Male, Shielded Polyvinyl Chloride Sheath
- Molex 111145 Black zQSFP to Male zQSFP Male, Shielded Polyvinyl Chloride Sheath
- Molex Grey zQSFP to Male zQSFP Male, Unshielded
- TE Connectivity TB114CD4722 Black Straight to Female Straight Male, Shielded Nylon Sheath
- Molex Shielded
- Molex CMC Connector 28 Circuit 64318
- Molex 1.25 mm Pitch 1 Row Straight
