Molex 111145 Cable Assembly zQSFP Male to zQSFP Male, 2 m, Black, Shielded PVC
- RS Stock No.:
- 787-146
- Mfr. Part No.:
- 111145-1201
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 4 units)*
$612.17
(exc. GST)
$673.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $612.17 | $153.043 |
*price indicative
- RS Stock No.:
- 787-146
- Mfr. Part No.:
- 111145-1201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 111145 | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | zQSFP | |
| Connector Gender B | Male | |
| Connector Type B | zQSFP | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 111145 | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A zQSFP | ||
Connector Gender B Male | ||
Connector Type B zQSFP | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH SVHC | ||
Voltage 3.3V | ||
- COO (Country of Origin):
- PH
The Molex High speed I/O cable assembly ensures reliable connection and data integrity through precision engineering, catering to various applications in industrial and automotive sectors.
Engineered for superior performance and durability under rigorous conditions
Supports high-speed data transfer VITAL for modern electronic devices
Versatile design accommodates a wide range of cable assembly solutions
Compatible with multiple connector types, enhancing flexibility in installations
Optimised for efficient heat dissipation, ensuring operational stability
Related links
- Molex 111145 Black zQSFP to Male zQSFP Male, Shielded Polyvinyl Chloride Sheath
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon Sheath
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon Sheath
- Molex 111040 Black QSFP to Male QSFP Male, Shielded Polyvinyl Chloride Sheath
- HARTING Mini Push Pull Black Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- Basler 2200 Black RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING Mini Push Pull Black Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING Mini Push Pull Black Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
