SICK Ethernet Cable, 3 m, Orange RJ45 Male to RJ45 Male, Unshielded
- RS Stock No.:
- 286-9934
- Mfr. Part No.:
- 6026084
- Brand:
- SICK
Subtotal (1 unit)*
$84.66
(exc. GST)
$93.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.66 |
*price indicative
- RS Stock No.:
- 286-9934
- Mfr. Part No.:
- 6026084
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Orange | |
| Standards/Approvals | RoHS | |
| Series | 6026084 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Orange | ||
Standards/Approvals RoHS | ||
Series 6026084 | ||
- COO (Country of Origin):
- DE
Overview
Ethernet crossover cable is equipped with a male connector at Head A featuring RJ45 connector.
Additionally, this cable is equipped with a male connector at Head B featuring RJ45 connector.
At a glance
-
Your Benefit
Applications
- RS Stock No. 2646553
Each
$38.61
- RS Stock No. 2863602
Each
$8.74
- RS Stock No. 4498978
- Mfr. Part No. PCD-01005-0K
Each
$9.53
Related links
- RS PRO Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- HARTING ix Industrial Orange Ix Industrial to Male RJ45 Male, Unshielded Low
- Molex Premise Networks PowerCat 6 U/UTP Red RJ45 to Male RJ45 Male, Unshielded Polyvinyl
- Molex Premise Networks PowerCat 6 Red RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride
- Molex Premise Networks PowerCat 6 Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride











