HARTING Cat5 Cable, 1 m, Green RJ45 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 746-060
- Mfr. Part No.:
- 09486868025010
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$646.50
(exc. GST)
$711.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $646.50 | $64.65 |
*price indicative
- RS Stock No.:
- 746-060
- Mfr. Part No.:
- 09486868025010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | PROFINET | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals PROFINET | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT5 cable assembly is designed for reliable data transmission in industrial environments. With pre-assembled RJ45 connectors on both ends, it ensures quick and efficient connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Cable assemblies provide ready-to-use connectivity, reducing installation time
Pre-assembled on both sides ensures consistent performance and reliability
Copper cable (round) offers excellent conductivity for high-speed data transfer
Type R configuration supports PROFINET standards for industrial networking
Cable length of 1 m allows flexibility in installation without excess cabling
Green jacket colour aids in easy identification within complex setups
Polyurethane jacket material enhances durability and resistance to wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 1 m.
Is this product compliant with any standards?
Yes, it meets PROFINET standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
