AXINDUS I4CORD6ASFPUR Cat6a Ethernet Cable, 2 m, Shielded Screened, Black PUR
- RS Stock No.:
- 259-2300
- Mfr. Part No.:
- I4CORD6ASFPUR0020N
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 unit)*
$45.68
(exc. GST)
$50.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $45.68 |
*price indicative
- RS Stock No.:
- 259-2300
- Mfr. Part No.:
- I4CORD6ASFPUR0020N
- Brand:
- AXINDUS
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Cable | |
| Series | I4CORD6ASFPUR | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1 (Standard) | |
| Standards/Approvals | ISO/IEC TR 11801 9901 Ed.1.0 CAT6A, ISO 11801 Ed3 Classe Ea Channel EN 50173 1 IEEE 802.3af/at (PoE / PoE+), TIA/EIA 568 C.2 CAT6A, IEC 60603 7 CAT6A | |
| Outside Diameter | 6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Cable | ||
Series I4CORD6ASFPUR | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1 (Standard) | ||
Standards/Approvals ISO/IEC TR 11801 9901 Ed.1.0 CAT6A, ISO 11801 Ed3 Classe Ea Channel EN 50173 1 IEEE 802.3af/at (PoE / PoE+), TIA/EIA 568 C.2 CAT6A, IEC 60603 7 CAT6A | ||
Outside Diameter 6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
Related links
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- AXINDUS I4CORD6ASFPUR Black, Shielded Screened Polyurethane Sheath
- Bulgin PX0898 Black, Shielded Screened Polyurethane Sheath
- Bulgin PX0898 Black, Shielded Screened Polyurethane Sheath
- Bulgin PX0897 Black, Shielded Screened Polyurethane Sheath
