Siemens 6XV Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Shielded, PVC
- RS Stock No.:
- 256-0932
- Mfr. Part No.:
- 6XV18502HH20
- Brand:
- Siemens
Subtotal (1 unit)*
$39.99
(exc. GST)
$43.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.99 |
*price indicative
- RS Stock No.:
- 256-0932
- Mfr. Part No.:
- 6XV18502HH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC | |
| Outside Diameter | 980μm | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC | ||
Outside Diameter 980μm | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Cable, Crossover Configuration, PVC Sheath - 6XV18502HH20
Make a solid connection between your equipment and the internet with this Ethernet cable from Siemens. It's on hand to carry signals from a switch or router to your system, allowing for reliable data exchange. As a Cat5 type, it transmits at a speed of up to 100Mbps, so you can send large data packets in a flash. It's terminated on both ends by RJ45 connectors, ensuring simple and tool-free installation. For noiseless transmission, the cable's conductors have aluminium-clad foil to prevent interference. Its durable PVC housing provides cover from vibration and impact, making it fit for use in harsh industrial environments. You'll find cables like this one used in security and surveillance systems.
Features & Benefits
• IP20 rating indicates it's finger-safe as it's protected from objects larger than 12.5mm
• Performs without a glitch in hazardous locations, thanks to a wide operating temperature range between -40°C and +70°C
• Minimum bend radius of 24mm for flexible installation around corners
How long is this Ethernet cable?
It measures up at 2m in length, so it's handy for making connections between work stations.
Related links
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
