- RS Stock No.:
- 175-5660
- Mfr. Part No.:
- XADR-34V
- Brand:
- JST
215 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.146
(exc. GST)
$2.361
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.146 | $10.73 |
25 - 45 | $2.08 | $10.40 |
50 - 120 | $2.016 | $10.08 |
125 - 245 | $1.954 | $9.77 |
250 + | $1.894 | $9.47 |
*price indicative |
- RS Stock No.:
- 175-5660
- Mfr. Part No.:
- XADR-34V
- Brand:
- JST
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double-row type connector with secure locking device either for wire-to-wire connection or board-to-wire connection
possible to mate with the existing xad socket
Inner type contact lance
Mountable on a variety of panels
Secure lock construction
Inner type contact lance
Mountable on a variety of panels
Secure lock construction
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Male |
Mounting Type | PCB Mount |
Series | XAD |
For Use With | XAD Connectors |
Body Orientation | Straight |
Length | 45mm |
Width | 21.5mm |
Housing Material | Polyamide |