Telegartner 100008 Cat6a Patch Cord RJ45 RJ45, 250 mm, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-038
- Mfr. Part No.:
- 100008033
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.27 | - |
| 10 - 24 | $14.04 | 8% |
| 25 + | $12.66 | 17% |
*price indicative
- RS Stock No.:
- 829-038
- Mfr. Part No.:
- 100008033
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | 100008 | |
| Cable Length | 250mm | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series 100008 | ||
Cable Length 250mm | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord is a high-performance connectivity solution designed for S/FTP connections, ensuring superior signal integrity and reliability across various applications.
Constructed with 4x2xAWG27/7 LSZH for enhanced durability
Supports up to 10 Gigabit Ethernet transmission standards
Rated for Power over Ethernet according to IEEE protocols
Features a strain relief overmoulded for reliable connectivity
Connector standard complies with IEC 60603-7-51
Related links
- Telegartner 100008 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner 100008 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
