HARTING Cat5 Cable Assembly, 5 m, Green RJ45 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 740-763
- Mfr. Part No.:
- 09486868025050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,473.23
(exc. GST)
$1,620.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,473.23 | $147.323 |
*price indicative
- RS Stock No.:
- 740-763
- Mfr. Part No.:
- 09486868025050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | PROFINET | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals PROFINET | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT5 cable assembly is designed for reliable data transmission in industrial environments. With pre-assembled RJ45 connectors on both ends, it ensures quick and efficient connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Type R configuration supports PROFINET standards for industrial networking
Cable length of 5 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and resistance to wear
Green jacket colour aids in easy identification in complex setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the cable length of this assembly?
The cable length is 5 m.
Is this product compliant with any standards?
Yes, it meets PROFINET standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
