HARTING Cat5 Cable Assembly, 7.5 m, Green RJ45 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 742-455
- Mfr. Part No.:
- 09486868025075
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,989.03
(exc. GST)
$2,187.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,989.03 | $198.903 |
*price indicative
- RS Stock No.:
- 742-455
- Mfr. Part No.:
- 09486868025075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | PROFINET | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals PROFINET | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT5 cable assembly is designed for reliable data transmission in industrial environments. With pre-assembled RJ45 connectors on both ends, it ensures quick and efficient connectivity, making it Ideal for automation systems.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Type R configuration supports PROFINET standards for industrial networking
Cable length of 7.5 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and resistance to wear
Green jacket colour aids in easy identification in complex setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the cable length of this assembly?
The cable length is 7.5 m.
Is this product compliant with any standards?
Yes, it meets PROFINET standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male, 360° Shielded Polyvinyl Chloride Sheath
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, Shielded
