HARTING Cat5 Cable, 3 m, Green RJ45 Male to RJ45 Male, 360° Shielded Polyurethane/PVC
- RS Stock No.:
- 746-503
- Mfr. Part No.:
- 09486868001030
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$915.45
(exc. GST)
$1,007.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $915.45 | $91.545 |
*price indicative
- RS Stock No.:
- 746-503
- Mfr. Part No.:
- 09486868001030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Shield Type | 360° Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Series | DualBoot | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Shield Type 360° Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
Series DualBoot | ||
- COO (Country of Origin):
- LV
HARTING DualBoot Series Cat5 Cable, 3M Cable Length, Green Jacket - 09486868001030
This Cat5 DualBoot cable is a pre-assembled, male-to-male RJ45 patch lead designed for shielded Ethernet connections in industrial and rolling-stock environments. It provides standard Cat5 performance up to 100MHz and is configured as a straight, four-core copper round cable with robust connectors on both ends. The cable is intended for use where 360° screening and specific fire-protection approval are required.
Features and Benefits:
• 360° shielded design reduces electromagnetic interference for stable links
• Cat5 Class D performance supports 100MHz transmission bandwidth
• 4x AWG22/7 conductor construction maintains signal integrity over length
• Polyurethane/PVC jacket enhances mechanical resistance for industrial use
• Pre-assembled dual-ended RJ45 connectors enable immediate deployment
• Cat5 Class D performance supports 100MHz transmission bandwidth
• 4x AWG22/7 conductor construction maintains signal integrity over length
• Polyurethane/PVC jacket enhances mechanical resistance for industrial use
• Pre-assembled dual-ended RJ45 connectors enable immediate deployment
Applications
• Suitable for PROFINET device interconnection in control cabinets
• Used for data links in rail vehicle signalling and onboard systems
• Ideal for shielded network segments requiring fire-protection compliance
• Can be used within equipment racks demanding screened patch leads
• Used for temporary test setups where Rapid plug-in is needed
• Used for data links in rail vehicle signalling and onboard systems
• Ideal for shielded network segments requiring fire-protection compliance
• Can be used within equipment racks demanding screened patch leads
• Used for temporary test setups where Rapid plug-in is needed
What temperature range can it operate within?
It is specified for continuous use between -25°C and +60°C.
What conductor arrangement does it employ?
The cable uses four cores with AWG22/7 stranded copper conductors.
Which approvals or specifications are applicable to this cable?
It carries UN/ECE-R118 fire-protection approval for rolling stock and UL 1863 raw cable rating.
What materials constitute the outer sheath and connector housing?
The cable combines polyurethane and PVC for the outer jacket and uses DualBoot RJ45 connectors.
Where was this cable manufactured?
Production origin is stated as Latvia.
Related links
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
