HARTING Cat5 Cable, 3.50 m, Green RJ45 Male to RJ45 Male, Shielded Polyurethane/PVC
- RS Stock No.:
- 746-985
- Mfr. Part No.:
- 09486868001035
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$994.39
(exc. GST)
$1,093.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $994.39 | $99.439 |
*price indicative
- RS Stock No.:
- 746-985
- Mfr. Part No.:
- 09486868001035
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| Cable Length | 3.50m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
Cable Length 3.50m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJI PROFINET cable is a pre-assembled CAT5 cable assembly designed for reliable data transmission in industrial environments. With a length of 3.5 metres, it ensures efficient connectivity for various applications while meeting industry standards.
Features & Benefits
Cable assemblies provide ease of installation and reduce assembly time
Pre-assembled on both sides eliminates the need for additional connectors
Copper cable (round) ensures high-quality signal transmission
Straight design facilitates straightforward connections in tight spaces
Cable length of 3.5 m offers flexibility for various setups
Jacket material MADE of PVC provides durability and protection
Jacket colour in green allows for easy identification in installations
Compliant with China RoHS, UL, and PROFINET standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 3.5 metres.
Is this product compliant with industry standards?
Yes, it is compliant with China RoHS, UL, and PROFINET standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- Sanwa Supply Blue RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, STP
- Sanwa Supply Blue RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, STP
- Sanwa Supply Blue RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, STP
