HARTING RJ Industrial Cable Assembly RJ45 Male to RJ45 Male, 5 m, Black, STP Polyolefin
- RS Stock No.:
- 744-376
- Mfr. Part No.:
- 09486363751050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$3,334.98
(exc. GST)
$3,668.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,334.98 | $333.498 |
*price indicative
- RS Stock No.:
- 744-376
- Mfr. Part No.:
- 09486363751050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| Cable Length | 5m | |
| Shield Type | STP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
Cable Length 5m | ||
Shield Type STP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G system cable is an 8-wire, straight CAT7 cable assembly designed for high-speed data transmission. It supports Gigabit and 10 Gigabit Ethernet standards, ensuring reliable connectivity for multimedia services in various applications.
Features & Benefits
Transmission of Gigabit and 10 Gigabit Ethernet ensures high-speed data transfer
Fire protection according to EN 45 545-1, -2 and -5 enhances safety in critical environments
Flame retardant and heat resistant properties comply with DIN 5510 (1-4) and EN 50 264-1
UV resistant and halogen-free LSZH jacket material promotes environmental safety
Shielded twisted pairs (STP) reduce electromagnetic interference for improved performance
Compliant with multiple standards including RoHS and Reach SVHC for regulatory assurance
Black polyolefin copolymer jacket provides durability and resistance to wear
Male RJ45 connectors on both ends facilitate easy installation and compatibility
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in demanding environments
Employed in telecommunications and signal transmission for high-speed networks
Installed in outdoor electrical enclosures to ensure protection from the elements
Applied in manufacturing and assembly lines for efficient data transfer
What is the cable length of this product?
The cable length is 5 m.
Is this product compliant with RoHS and REACH standards?
Yes, it is RoHS compliant and meets Reach SVHC requirements.
What type of connectors does this cable assembly use?
This cable assembly uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
