HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 5 m, Yellow, Shielded PVC
- RS Stock No.:
- 740-720
- Mfr. Part No.:
- 09486365757050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$204.62
(exc. GST)
$225.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.62 |
*price indicative
- RS Stock No.:
- 740-720
- Mfr. Part No.:
- 09486365757050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJI 10G angled cable assembly is a pre-assembled CAT6a cable designed for high-speed data transmission. With a length of 5 metres, it provides reliable connectivity for various industrial applications, ensuring efficient communication.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installations
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Cable length of 5 m offers flexibility in installation
Jacket material of PVC provides durability and protection
Jacket colour in yellow enhances visibility for easy identification
Complies with China RoHS e, ELV Status, IEC 60603-7, and RoHS standards for safety
Reach SVHC compliant ensures minimal environmental impact
Suitable for various networking environments and applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 5 m.
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV, IEC 60603-7, and RoHS standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
