HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 5 m, Green, S/FTP PVC
- RS Stock No.:
- 739-200
- Mfr. Part No.:
- 09486363765550
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$10,837.79
(exc. GST)
$11,921.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $10,837.79 | $1,083.779 |
*price indicative
- RS Stock No.:
- 739-200
- Mfr. Part No.:
- 09486363765550
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. With a length of 5 metres, it ensures reliable connectivity in various industrial applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal performance for data transmission
Cable length of 5 m offers flexibility in installation
Jacket material MADE of PVC provides durability and protection
Jacket colour in green allows for easy identification in installations
Complies with China RoHS, ELV, IEC 60332-1-2, and IEC 60603-7 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 5 m.
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e, ELV Status, and IEC standards.
What type of connectors does this cable assembly use?
It uses RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
