HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to M12 Female, 200 mm, Yellow, Shielded PUR
- RS Stock No.:
- 740-740
- Mfr. Part No.:
- 33480171804002
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,554.90
(exc. GST)
$1,710.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,554.90 | $155.49 |
*price indicative
- RS Stock No.:
- 740-740
- Mfr. Part No.:
- 33480171804002
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- RO
The HARTING CAT6a cable assembly features a male ix Industrial Type A connector on one end and a female M12 X-Coding connector on the other. With a length of 0.2 m, it is designed for reliable data transmission in industrial applications.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces installation time
Copper cable (round) provides excellent conductivity
Cable length of 0.2 m is Ideal for Compact setups
Jacket material MADE of polyurethane offers durability
Jacket colour in yellow enhances visibility
Complies with EN 60811-404 and IEC standards for safety
Resistant to fire according to IEC 60332-1-2 standards
Low smoke emission as per IEC 60754-1 standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with EN 60811-404 and IEC standards.
Related links
- HARTING IX Industrial Yellow Ix Industrial to Male M12 Female, Shielded Polyurethane Sheath
- HARTING IX Industrial Yellow Ix Industrial to Male M12 Female, Shielded Polyurethane Sheath
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
