SMC Cable Assembly, 10 m M12 Female to M12 Female, Shielded PVC
- RS Stock No.:
- 645-729
- Mfr. Part No.:
- EX500-AC100-SSPS
- Brand:
- SMC
Subtotal (1 unit)*
$150.55
(exc. GST)
$165.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.55 |
*price indicative
- RS Stock No.:
- 645-729
- Mfr. Part No.:
- EX500-AC100-SSPS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | EX500 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series EX500 | ||
- COO (Country of Origin):
- JP
The SMC M12 interconnect cable engineered for EX500 Serial Interface Unit systems. It features straight 8‑pin M12 socket and plug ends to ensure robust, low-profile connections in industrial control setups. Designed for use in fieldbus-controlled valve networks, it reliably transmits digital signals between gateway modules and valve manifolds.
Durable construction
Quick connect design minimizes installation time and errors
CE and UKCA compliant
RoHS compliant
Related links
- SMC Black Male M12 Female Polyvinyl Chloride Sheath, Shielded
- SMC Grey Male M12 Female Polyvinyl Chloride Sheath, Shielded
- SMC Shielded
- SMC Black Male RJ45 Female Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green Plug to Male M12 Female Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green Plug to Male M12 Female Polyvinyl Chloride Sheath, Shielded
- SMC Shielded
- SMC Male 8 way Female 8 way Power Cable, 10 m
