Schneider Electric Ethernet Cable, 2 m, Black RJ45 Female to Female, Shielded PVC

Subtotal (1 unit)*

$175.22

(exc. GST)

$192.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.22

*price indicative

RS Stock No.:
345-219
Mfr. Part No.:
VDIR643000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Female

Connector Type A

RJ45

Connector Gender B

Female

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

REACH, RoHS

Series

LexCom Home

COO (Country of Origin):
DK
The Schneider Electric LexCom Home Premium TV/R connecting cord, 2 meters in black, features a minimum return loss of 20 dB from 15 to 200 kHz. With an input impedance of 100 Ohm for the RJ45 end and output impedance of 75 Ohm for the IEC end, it offers shield attenuation of 90 dB. Made with PVC for the outer material and PE for wire insulation, it ensures reliable signal transmission.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy