Phoenix Contact Cat5 Cable, 2 m, Green M12 Female to M12 Female, Shielded PVC
- RS Stock No.:
- 493-284
- Mfr. Part No.:
- 1407554
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-284
- Mfr. Part No.:
- 1407554
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals IEC 61076-2-101 | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a water blue PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 2 meters
number of positions 4
Transmission speed 100 Mbps
IP67 Protection
Related links
- Phoenix Contact Green Plug to Male M12 Female Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- SMC Shielded
- SMC Black Male M12 Female Polyvinyl Chloride Sheath, Shielded
- SMC Grey Male M12 Female Polyvinyl Chloride Sheath, Shielded
