Belden 74002PU Cat5E Cable, 1 km, Shielded, Black, PUR
- RS Stock No.:
- 631-730
- Mfr. Part No.:
- 74002PU.011000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$11,148.68
(exc. GST)
$12,263.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $11,148.68 | $11.149 |
*price indicative
- RS Stock No.:
- 631-730
- Mfr. Part No.:
- 74002PU.011000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74002PU | |
| Product Type | Cat5E Cable | |
| Cable Length | 1km | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, RoHS, IEC 60332-1-2, EU CE | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 7AWG | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Voltage | 450V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74002PU | ||
Product Type Cat5E Cable | ||
Cable Length 1km | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, RoHS, IEC 60332-1-2, EU CE | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 7AWG | ||
Outside Diameter 6.5mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Voltage 450V | ||
- COO (Country of Origin):
- HU
Belden 74002PU Series Thin Ethernet Cable, 1000m Cable Length, Black Jacket - 74002PU.011000
This thin Ethernet cable delivers slim, multi-conductor connectivity for industrial and automation networks. Designed for installation environments requiring Compact routing and mechanical flexibility, it supports signal transmission within a broad ambient temperature range and resists physical wear thanks to a robust outer covering.
Features and Benefits:
• Eight conductors enable multi‑pair network and control wiring
• Stranded bare copper cores improve flexibility for frequent movement
• Polyurethane outer layer offers enhanced abrasion resistance
• Flame‑retardant construction reduces fire propagation risk
• Rated for operation between -40°C and 80°C for varied climates
• 450V voltage rating suitable for industrial low‑voltage systems
• Stranded bare copper cores improve flexibility for frequent movement
• Polyurethane outer layer offers enhanced abrasion resistance
• Flame‑retardant construction reduces fire propagation risk
• Rated for operation between -40°C and 80°C for varied climates
• 450V voltage rating suitable for industrial low‑voltage systems
Applications
• Suitable for factory automation control cabinets and I/O wiring
• Ideal for machine‑building signal and data harnesses
• Used for outdoor cable runs where flexibility and durability matter
• Can be used for industrial Ethernet links in confined troughs
• Used with signalling equipment requiring multi‑core cabling
• Ideal for machine‑building signal and data harnesses
• Used for outdoor cable runs where flexibility and durability matter
• Can be used for industrial Ethernet links in confined troughs
• Used with signalling equipment requiring multi‑core cabling
How many strands comprise each conductor and why does it matter?
Each conductor contains seven strands, which increases flexibility and reduces the risk of conductor fatigue when routed around tight bends.
What mechanical protection does the jacket provide against workplace hazards?
The polyurethane sheath resists abrasion, oils and mechanical wear, helping maintain conductor integrity in demanding industrial environments.
Which tests or standards indicate performance in fire conditions?
The cable meets single‑flame propagation test requirements under IEC 60332‑1‑2, demonstrating limited flame spread on individual samples.
What environmental temperature extremes can the cable tolerate in continuous use?
It is rated for continuous operation down to -40°C and up to 80°C, making it suitable for both cold storage and heated process areas.
Related links
- Belden 74002PU Black Polyurethane Sheath
- Belden 74002PU Black Polyurethane Sheath Screened, Shielded
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden Unterminated Black Polyurethane Sheath
- Belden 74003PU Black Polyurethane Sheath
- Belden 1583EPE Black Polyethylene Sheath
- RS PRO CHAIN PUR FLEX Black Polyurethane Sheath Screened, Unshielded
- Belden Unterminated Blue Low Smoke Zero Halogen Sheath
