RS PRO Cat5e Cable, 100 m, Black, PUR
- RS Stock No.:
- 349-714
- Mfr. Part No.:
- 501826700
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$1,584.34
(exc. GST)
$1,742.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,584.34 | $15.843 |
*price indicative
- RS Stock No.:
- 349-714
- Mfr. Part No.:
- 501826700
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Cat5E Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper, Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Halogen Free, Flame Retardant acc. to IEC 60332-1-2 | |
| Standards/Approvals | IEC 11801, EN 50173, IEC 60332 1 2 | |
| Conductor Material | Copper Plated | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Cat5E Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper, Shielded | ||
Conductor Type Stranded | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Halogen Free, Flame Retardant acc. to IEC 60332-1-2 | ||
Standards/Approvals IEC 11801, EN 50173, IEC 60332 1 2 | ||
Conductor Material Copper Plated | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- DE
The RS PRO CAT 5E Chain PUR Flex UTP LAN cable is designed for reliable data transfer in demanding environments. It offers high durability and resistance to wear, ensuring long-term performance. Its unshielded twisted pair (UTP) design provide efficient connectivity, while the flexible build is Ideal for dynamic applications. This cable is perfect for industrial or mobile setups needing robust and flexible solutions.
Black jacket colour
100 m wire
Polyurethane Jacket Material
Related links
- Kabeltronik Control Cable 0.12 mm² 100m 26 AWG
- CONEC 17-101 Black Polyamide Sheath Screened, Unshielded
- RS PRO MOBIL PUR FLEX Shielded, Black Screened Polyurethane Sheath
- Brad from Molex RJ-Lnxx Black Polyurethane Sheath Screened, Shielded
- Lapp ETHERLINE FD bioP Shielded
- Belden 74002PU Black Polyurethane Sheath Screened, Shielded
- Brad from Molex Brad ENV Black Polyurethane Sheath Screened, Shielded
- Brad from Molex RJ-Lnxx Black Polyurethane Sheath Screened, Shielded
