Belden 74002PU Cat5E Cable, 500 m, Shielded, Black, PUR
- RS Stock No.:
- 631-629
- Mfr. Part No.:
- 74002PU.01500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$5,574.33
(exc. GST)
$6,131.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,574.33 | $11.149 |
*price indicative
- RS Stock No.:
- 631-629
- Mfr. Part No.:
- 74002PU.01500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74002PU | |
| Product Type | Cat5E Cable | |
| Cable Length | 500m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, IEC 60332-1-2, EU CE, RoHS | |
| Fire Behaviour | Flame Retardant | |
| Outside Diameter | 6.5mm | |
| Size of Strands | 7AWG | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Voltage | 450V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74002PU | ||
Product Type Cat5E Cable | ||
Cable Length 500m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, IEC 60332-1-2, EU CE, RoHS | ||
Fire Behaviour Flame Retardant | ||
Outside Diameter 6.5mm | ||
Size of Strands 7AWG | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
Voltage 450V | ||
- COO (Country of Origin):
- HU
Belden 74002PU Series Thin Ethernet Cable, 500m Cable Length, 8 Cores - 74002PU.01500
This thin Ethernet cable is designed for industrial and automation wiring where a low-profile, flexible data link is required. It delivers standard-voltage signal transmission and is intended for installation environments that demand extended temperature endurance and a hard-wearing outer covering.
Features and Benefits:
• Stranded conductor improves flexibility for tight routing
• 7-strand cores provide enhanced mechanical robustness
• 450V rating supports standard signalling circuits
• Polyurethane jacket resists abrasion in confined spaces
• Flame-retardant construction reduces fire propagation risk
• Operates across -40°C to 80°C for wide temperature ranges
• 7-strand cores provide enhanced mechanical robustness
• 450V rating supports standard signalling circuits
• Polyurethane jacket resists abrasion in confined spaces
• Flame-retardant construction reduces fire propagation risk
• Operates across -40°C to 80°C for wide temperature ranges
Applications
• Suitable for factory automation cable runs within control cabinets
• Ideal for linking sensors and actuators in machinery installations
• Used for internal routing in electrical panels and junction boxes
• Can be used for mobile equipment where jacket abrasion occurs
• Ideal for linking sensors and actuators in machinery installations
• Used for internal routing in electrical panels and junction boxes
• Can be used for mobile equipment where jacket abrasion occurs
What conductor material is used and how does it affect installation?
Conductors are bare copper, which offers good electrical conductivity and solderability while remaining pliable for repeated bending during installation.
How many cores does it contain and what signalling layouts does that support?
It contains eight individual cores, enabling multi-pair signal arrangements or a combination of power and data lines within a single sheath.
What approvals and standards cover its fire performance?
It meets recognised fire-behaviour testing to limit flame spread during a fault and carries applicable regional and international markings for such tests.
Which outer material is fitted and what mechanical benefit does it provide?
The outer sheath is polyurethane, chosen for its resistance to cuts and wear and its suitability where a tougher, flexible jacket is required.
Related links
- Belden 74002PU Black Polyurethane Sheath
- Belden 74002PU Black Polyurethane Sheath Screened, Shielded
- Belden Unterminated Black Polyurethane Sheath
- Belden 74003PU Black Polyurethane Sheath
- Belden 74004PU Black Polyurethane Sheath
- Belden 74002E Black Polyvinyl Chloride Sheath
- Belden 74001E Black Polyvinyl Chloride Sheath
- Belden 74001NH Black Low Smoke Zero Halogen Sheath
