Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-685
- Mfr. Part No.:
- 2302ELW.06500
- Brand:
- Belden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 631-685
- Mfr. Part No.:
- 2302ELW.06500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EU, ISO/IEC 11801-1, CE, IEC 62821 | |
| Series | 1868ENH | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EU, ISO/IEC 11801-1, CE, IEC 62821 | ||
Series 1868ENH | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 2302ELW.06500
This power cable assembly provides a long-length, shielded electrical connection for industrial and automation environments. It is supplied on a 500 m reel with both ends left unterminated to allow site-specific connectorisation. The outer sheath is a low smoke zero halogen compound in blue and the conductor system employs a shielded U/UTP construction, supporting installations that require reduced-hazard emission characteristics and electromagnetic management.
Features & Benefits
• Rated for 72V operation enabling low-voltage power delivery
• Low smoke zero halogen jacket reducing toxic fumes in incidents
• U/UTP shielding limiting electromagnetic interference impact
• Blue outer sheath aiding quick cable identification
• Unterminated ends permitting custom field terminations
• Low smoke zero halogen jacket reducing toxic fumes in incidents
• U/UTP shielding limiting electromagnetic interference impact
• Blue outer sheath aiding quick cable identification
• Unterminated ends permitting custom field terminations
**Applications**
• Suitable for factory automation power runs where low smoke is required
• Ideal for electrical distribution in confined plant spaces
• Used with control panels requiring bespoke terminations
• Can be used for cable routing in mechanical assembly lines
• Ideal for electrical distribution in confined plant spaces
• Used with control panels requiring bespoke terminations
• Can be used for cable routing in mechanical assembly lines
What insulation chemistry reduces hazardous emissions during fire?
The outer sheath is a low smoke zero halogen material formulated to limit smoke density and acidic gas release when exposed to fire.
How does the cable support electromagnetic management near sensitive equipment?
The U/UTP configuration provides a screened conductor structure that attenuates radiated interference and improves immunity in electrically noisy environments.
Are the cable ends ready for immediate connection on-site?
The assembly is supplied with both ends unterminated to allow technicians to fit connectors or lugs suited to the specific installation requirements.
What Visual aid assists identification during installation?
The cables blue jacket colour enables straightforward Visual differentiation from other services on site.
Related links
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
