Belden Unterminated, 100 m Cat5E Cable, Green Polyurethane Sheath
- RS Stock No.:
- 631-656
- Mfr. Part No.:
- 70008PU.01B100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$995.61
(exc. GST)
$1,095.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $995.61 | $9.956 |
*price indicative
- RS Stock No.:
- 631-656
- Mfr. Part No.:
- 70008PU.01B100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat5E Cable | |
| Series | Unterminated | |
| Cable Length | 100m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, EU CE, RoHS, IEC 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat5E Cable | ||
Series Unterminated | ||
Cable Length 100m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, EU CE, RoHS, IEC 60332-1-2 | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Voltage 30V | ||
- COO (Country of Origin):
- HU
The Belden Multi-Pair Cable designed for industrial Ethernet and automation systems requiring high flexibility and durability. The construction supports stable data transmission in environments with frequent motion or mechanical stress. The jacket material resists oil and sunlight, making it suitable for both indoor and outdoor use.
Uses one quad of stranded tinned copper conductors with polyolefin insulation
Includes foil and braid shielding for enhanced signal integrity
Complies with PROFINET Type C and halogen-free standards
Related links
- Belden 70008PU Green Polyurethane Sheath Screened, Shielded
- Belden Unterminated Green Polyvinyl Chloride Sheath
- AXINDUS Green Polyurethane Sheath Screened, Shielded
- SICK M12 10 m Ethernet Cable, Green Polyurethane Sheath
- Omron Green Polyurethane Sheath
- HARTING RJ45 Green Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath
- Metz-Connect M12 Green Polyurethane Sheath
