Belden Unterminated, 100 m Cat6A Cable, Green Polyvinyl Chloride Sheath
- RS Stock No.:
- 631-650
- Mfr. Part No.:
- 74010E.00100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$802.11
(exc. GST)
$882.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 April 2026
- Plus 1 unit(s) shipping from 30 April 2026
- Plus 1 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $802.11 | $8.021 |
*price indicative
- RS Stock No.:
- 631-650
- Mfr. Part No.:
- 74010E.00100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Series | Unterminated | |
| Cable Length | 100m | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, EU CE, IEC 60332-1-2, RoHS | |
| Conductor Material | Bare Copper | |
| Voltage | 30V | |
| Number of Cores | 8 | |
| Outside Diameter | 8.7mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Series Unterminated | ||
Cable Length 100m | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, EU CE, IEC 60332-1-2, RoHS | ||
Conductor Material Bare Copper | ||
Voltage 30V | ||
Number of Cores 8 | ||
Outside Diameter 8.7mm | ||
- COO (Country of Origin):
- HU
Belden 74010E Series Thin Ethernet Cable, 100m Cable Length, Green Jacket - 74010E.00100
This thin Ethernet cable provides a Compact network connection for industrial and commercial installations, designed to deliver Cat6a performance in confined routing environments. It is intended for use where a slim profile and flexible conductor construction are required to support high-speed networking under varied thermal conditions.
Features & Benefits
• Stranded bare copper conductors for enhanced cable flexibility
• PVC outer sheath in green for Visual circuit identification
• Fire behaviour rated to IEC60332-1-2 for flame retardance
• Operates across a wide temperature range from -40°C to 80°C
• Four cores to support standard Cat6a signalling at low voltage
• Rated for 30V to meet low-voltage distribution requirements
• PVC outer sheath in green for Visual circuit identification
• Fire behaviour rated to IEC60332-1-2 for flame retardance
• Operates across a wide temperature range from -40°C to 80°C
• Four cores to support standard Cat6a signalling at low voltage
• Rated for 30V to meet low-voltage distribution requirements
Applications
• Suitable for patch panels and trunking in server rooms
• Ideal for tight cable routes in automation cabinets
• Used with fieldbus and Ethernet devices in electrical systems
• Can be used for flexible links in mechanical control panels
• Ideal for tight cable routes in automation cabinets
• Used with fieldbus and Ethernet devices in electrical systems
• Can be used for flexible links in mechanical control panels
How is cable flexibility achieved for installation through narrow conduits?
Flexibility is provided by the stranded conductor design, which reduces stiffness compared with solid cores and facilitates pulling through confined spaces.
What Visual advantage does the sheath colour offer on site?
The green PVC jacket enables quick identification of signalling runs, aiding segregation from other services during installation and maintenance.
How does the construction address thermal stress in operational environments?
The PVC jacket and conductor materials are specified to tolerate the stated minimum and maximum operating temperatures without degradation of mechanical integrity.
Which approvals indicate suitability for regulated installations?
The cable carries UKCA, EU CE and RoHS markings, demonstrating conformity to applicable regional standards and restriction of hazardous substances.
Related links
- Belden Unterminated Black Polyethylene Sheath
- Belden Unterminated Green Polyvinyl Chloride Sheath
- Belden Unterminated Green Polyurethane Sheath
- Belden Type A Plug 500 m Thin Ethernet Cable, Green Polyvinyl Chloride Sheath
- Belden Type A Plug 3000 m Thin Ethernet Cable, Green Polyvinyl Chloride Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden 1752A Green Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 70006E Green Polyvinyl Chloride Sheath Screened, Shielded
