Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$2,083.21

(exc. GST)

$2,291.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,083.21$4.166

*price indicative

RS Stock No.:
631-591
Mfr. Part No.:
10GB24D.06500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

Cable Length

500m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Standards/Approvals

IEC 62821, ISO/IEC 11801-1, CE, EU

Series

10GB24D

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GB24D.06500


This power cable assembly provides a long-reach electrical connection for industrial and automation environments. It is constructed with a blue outer jacket MADE from Low Smoke Zero Halogen material and is supplied without fitted terminations for on-site customisation. The cable is intended for installations requiring an extended, causal-rated conductor run at moderate voltage.

Features & Benefits


• 500 m length enables extensive cable runs without joints
• U/UTP construction reduces electromagnetic interaction with nearby conductors
• 72V rating supports low-voltage industrial power distribution
• Blue LSZH jacket improves visibility and reduces toxic emissions
• Compliance with IEC 62821 and ISO/IEC 11801-1 aids system conformity

**Applications**


• Suitable for machine-room power distribution in factories
• Ideal for cabling long conveyor system supplies
• Used for temporary power feeds on automation test rigs
• Can be used for cabling in data-centre accessory power runs

How is the cable finished at delivery for field termination?


It is supplied unterminated, allowing engineers to apply bespoke connectors or glands to meet site requirements.

What environmental benefit does the jacket material provide during a fire incident?


The LSZH composition emits reduced smoke and limited halogenated gases, improving safety in enclosed spaces.

Which approvals indicate acceptability for use within the EU?


The assembly carries CE and EU approvals demonstrating conformity with relevant regional directives.

How does the cable’s shielding type affect installation near signal cables?


The U/UTP shielding offers unshielded individual pairs with an overall unshielded foil arrangement that helps manage crosstalk while simplifying earthing practices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy