TUK Limited Thin Ethernet Cable, 3 m, Black
- RS Stock No.:
- 619-629
- Distrelec Article No.:
- 303-97-917
- Mfr. Part No.:
- SGPXZ3BK
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$22.05
(exc. GST)
$24.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.05 | - |
| 10 - 24 | $20.28 | 8% |
| 25 + | $17.85 | 19% |
*price indicative
- RS Stock No.:
- 619-629
- Distrelec Article No.:
- 303-97-917
- Mfr. Part No.:
- SGPXZ3BK
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Thin Ethernet Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Thin Ethernet Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric RJ45 Green Screened
- Trendnet TI, 2 m Thin Ethernet Cable Polyurethane Sheath
- Trendnet TI, 5 m Thin Ethernet Cable Polyurethane Sheath
- RS PRO RJ45 White Polyvinyl Chloride, Polyvinyl Chloride Sheath
- TUK Limited Ethernet Connector Male, Cable Unshielded Straight 1 Port 4 Way
- TUK Limited PGSbt Series Ethernet Connector Male, Cable Nickel Plated Zinc Alloy Shield Straight 1 Port 8 Way
- TUK Limited PCH66 Series Ethernet Connector Male, Cable Unshielded Straight 1 Port 6 Way
- TUK Limited P88RX Series Modular Plug Male, Cable Straight 1 Port
