TUK Limited Ethernet Connector Male, Cable Unshielded Straight 1 Port 4 Way
- RS Stock No.:
- 619-624
- Mfr. Part No.:
- PGF64
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.34
(exc. GST)
$0.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.34 |
| 10 + | $0.31 |
*price indicative
- RS Stock No.:
- 619-624
- Mfr. Part No.:
- PGF64
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Connector Type | RJ11 (6P4C) Modular Plug | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | Crimp | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Listed | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Connector Type RJ11 (6P4C) Modular Plug | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type Crimp | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Listed | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited PCH66 Series Ethernet Connector Male, Cable Unshielded Straight 1 Port 6 Way
- Hirose TMP Series RJ22 Connector Male, Cable Unshielded Straight 1 Port 4 Way
- Bel-Stewart 940-SP Series RJ22 Connector Male, Cable Unshielded Straight 1 Port 4 Way
- MH Connectors MHRJJ Series RJ22 Connector Female, Cable Unshielded Straight 1 Port 4 Way
- TUK Limited Ethernet Connector Cat6, Cat5e Straight 1 Port 8 Way
- MH Connectors 6510-0104 Series RJ14 Connector Male 6 Way
- Molex 2 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 4 Way
- TUK Limited KSH66 Series Ethernet Connector Female, Panel Unshielded Straight 1 Port 6 Way
