TUK Limited PCH66 Series Ethernet Connector Male, Cable Unshielded Straight 1 Port 6 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$0.34

(exc. GST)

$0.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,663 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.34-
10 +$0.318%

*price indicative

RS Stock No.:
619-623
Distrelec Article No.:
302-38-192
Mfr. Part No.:
PCH66
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Connector

Mount Type

Cable

Number of Ports

1

Number of Ways

6

Connector Type

RJ12 (6P6C) Modular Plug

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

Termination Type

Crimp

Hazardous Area Certification

No

Series

PCH66

Standards/Approvals

UL Listed

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

RoHS Status: Exempt

COO (Country of Origin):
CN

Each
$395.71
Each
$6.26
Each (In a Pack of 5)
$2.102
Each
$147.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy