Phoenix Contact Cat5 Ethernet Cable, 500 mm, Grey, Shielded PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
610-215
Mfr. Part No.:
1413086
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

EAC Approval ID: 19060508

COO (Country of Origin):
CN
The Phoenix Contact Data Cable is designed to deliver superior performance in industrial and office environments. The product boasts a robust construction, ideal for challenging conditions, and ensures seamless data transmission with a transmission speed of 1 Gbps. Its rugged features, such as the IP20 protection rating, make it suitable for installation in various settings, including control cabinets and structured cabling systems. The cable's UTP (Unshielded Twisted Pair) design significantly enhances functionality while maintaining a compact form factor.

Supports up to 8 positions providing versatile connectivity options

Complies with European RoHS regulations ensuring eco friendly operation

Offers excellent insertion and extraction force characteristics

Equipped with connectors designed for high frequency signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy