Phoenix Contact Cat5 Ethernet Cable, 1 m, Grey, Shielded PVC
- RS Stock No.:
- 608-078
- Mfr. Part No.:
- 1410595
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$287.80
(exc. GST)
$316.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.878 | $287.80 |
*price indicative
- RS Stock No.:
- 608-078
- Mfr. Part No.:
- 1410595
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC Approval ID: 19060508, CAT5 (IEC 11801:2002) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals EAC Approval ID: 19060508, CAT5 (IEC 11801:2002) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Patch Cable is designed for robust and efficient connectivity in industrial and office environments. Featuring a degree of protection rated at IP20, it ensures reliable performance while maintaining a compact form factor. The cable is specifically engineered to handle data speeds of up to 1 Gbps, making it ideal for high-speed Ethernet applications. With a cable length of 1 metre and an RJ45 connector, it facilitates straightforward installation in various settings, including control cabinets.
Compact design suitable for tight spaces and control cabinets
Durable construction with PVC outer sheath provides long lasting use
RJ45 connectors allow for easy and versatile connections
Ideal for various sectors including automotive and manufacturing
Related links
- Phoenix Contact Green M12 to Male M12 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Grey Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green Unterminated to Female Free Cable End Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Female Free Cable End Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Grey Polyvinyl Chloride Sheath, Shielded
- Decelect SPE Grey, Shielded Polyvinyl Chloride Sheath
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Male Polyvinyl Chloride Sheath, Shielded
