Phoenix Contact Cat5 Ethernet Cable, 3 m, Grey, Shielded PVC
- RS Stock No.:
- 608-197
- Mfr. Part No.:
- 1413019
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$541.70
(exc. GST)
$595.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $5.417 | $541.70 |
*price indicative
- RS Stock No.:
- 608-197
- Mfr. Part No.:
- 1413019
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Data Cable is designed for seamless connectivity in both industrial and office environments. The NBC-R4AC/3.0-UTP GY/R4AC patch cable combines robust construction with outstanding transmission capacity, delivering data at speeds up to 1 Gbps. The cable is equipped with IP20 protection, making it ideal for challenging conditions. Its preassembled RJ45 connectors facilitate fast and reliable installation, while the compact angle ensures easy routing within tight spaces.
Compact design enables efficient installation in constrained spaces
Features a flammability rating according to UL standards for added safety
Compliant with EU RoHS substance requirements promoting environmental responsibility
Minimal extraction force enhances durability and ensures longevity of connections
Related links
- Phoenix Contact Grey Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Grey Polyvinyl Chloride Sheath, Shielded
- Decelect SPE Grey, Shielded Polyvinyl Chloride Sheath
- Phoenix Contact M12MS Green, Shielded Polyvinyl Chloride Sheath
- Decelect CR503B Grey, Shielded Polyvinyl Chloride Sheath
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Male Polyvinyl Chloride Sheath, Shielded
