HARTING Cable Assembly, 15 m, Green RJ45 Male to RJ45 Male, 360° Shielded PVC
- RS Stock No.:
- 745-563
- Mfr. Part No.:
- 09486868001150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,921.37
(exc. GST)
$3,213.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,921.37 | $292.137 |
*price indicative
- RS Stock No.:
- 745-563
- Mfr. Part No.:
- 09486868001150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 15m | |
| Shield Type | 360° Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 15m | ||
Shield Type 360° Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJ Industrial system cable is a 4-wire, straight CAT5 cable assembly designed for robust data transmission. With a length of 15 m, it supports transmission speeds of up to 100 Mbit/s, making it Ideal for various industrial applications.
Features & Benefits
Transmission of up to 100 Mbit/s enables high-speed data transfer
Very robust RJ45 cord ensures durability in demanding environments
Large temperature range supports operation in diverse conditions
Locking lever protection prevents accidental disconnection
PROFINET compliant guarantees compatibility with industrial networks
Useable as trailing cable (type C) allows flexibility in installation
360° shielded design reduces electromagnetic interference
PVC jacket material provides resistance to wear and environmental factors
Compliant with China RoHS, UL, and other standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum transmission speed of this cable?
The cable supports transmission speeds of up to 100 Mbit/s.
Is this product compliant with any industry standards?
Yes, it is PROFINET compliant and meets various safety standards including UL and RoHS.
What is the length of this CAT5 cable assembly?
The cable assembly has a length of 15 m.
Related links
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
